TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load

RS Stock No.: 223-2004Brand: TE ConnectivityManufacturers Part No.: 1-2345984-9
brand-logo
View all in Solid State Relays

Technical Document

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Random

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India

Stock information temporarily unavailable.

€ 127.67

€ 127.67 Each (Exc. Vat)

€ 158.31

€ 158.31 Each (inc. VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load

€ 127.67

€ 127.67 Each (Exc. Vat)

€ 158.31

€ 158.31 Each (inc. VAT)

TE Connectivity SSR3 Series Solid State Relay 3 Phase, 10 A Load, Panel Mount, 480 V ac Load
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 127.67
5+€ 123.52

Technical Document

Specifications

Maximum Load Current

10 A

Mounting Type

Panel Mount

Maximum Load Voltage

480 V ac

Minimum Load Voltage

48 V ac

Switching Type

Random

Range

SSR

Minimum Load Current

0.1 A

Contact Configuration

SPST

Output Device

Triac

Series

SSR3

Country of Origin

India