Technical Document
Specifications
Brand
TE ConnectivitySeries
Mini Cool Edge I/O
Connector Type
Mini I/O Plug
Gender
Male
Number Of Ways
74
Mounting Type
Surface Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Country of Origin
China
€ 2,204.00
€ 11.02 Each (On a Reel of 200) (Exc. Vat)
€ 2,732.96
€ 13.665 Each (On a Reel of 200) (inc. VAT)
200
€ 2,204.00
€ 11.02 Each (On a Reel of 200) (Exc. Vat)
€ 2,732.96
€ 13.665 Each (On a Reel of 200) (inc. VAT)
200
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
Mini Cool Edge I/O
Connector Type
Mini I/O Plug
Gender
Male
Number Of Ways
74
Mounting Type
Surface Mount
Orientation
Straight
Shielded/Unshielded
Shielded
Country of Origin
China