E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A

RS Stock No.: 612-8154Brand: TE ConnectivityManufacturers Part No.: 1-390261-3
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

17.78mm

Width

5.1mm

Depth

10mm

Dimensions

17.78 x 5.1 x 10mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A

P.O.A.

TE Connectivity 2.54mm Pitch Vertical 14 Way, Through Hole Stamped Pin Closed Frame IC Dip Socket, 1A
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

14

Mounting Type

Through Hole

Pin Type

Stamped

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Closed Frame

Termination Method

Solder

Contact Plating

Tin

Current Rating

1A

Orientation

Vertical

Length

17.78mm

Width

5.1mm

Depth

10mm

Dimensions

17.78 x 5.1 x 10mm

Minimum Operating Temperature

-40°C

Voltage Rating

250 V ac

Maximum Operating Temperature

+105°C

Housing Material

PBT

Contact Material

Phosphor Bronze

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more