TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.81mm Tab Size

RS Stock No.: 680-5772Brand: TE ConnectivityManufacturers Part No.: 1-726388-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

PCB Tab

Series

FASTON .187

Gender

Male

Tab Size

4.75 x 0.81mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Overall Length

13.8mm

Country of Origin

Germany

Product details

TE Connectivity FASTON 187 Series PCB Mount Tab Terminals

FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available

Features and Benefits

• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications

These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

€ 26.00

€ 0.26 Each (In a Pack of 100) (Exc. Vat)

€ 32.24

€ 0.322 Each (In a Pack of 100) (inc. VAT)

TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.81mm Tab Size
Select packaging type

€ 26.00

€ 0.26 Each (In a Pack of 100) (Exc. Vat)

€ 32.24

€ 0.322 Each (In a Pack of 100) (inc. VAT)

TE Connectivity FASTON .187 Uninsulated Male Spade Connector, PCB Tab, 4.75 x 0.81mm Tab Size

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Type

PCB Tab

Series

FASTON .187

Gender

Male

Tab Size

4.75 x 0.81mm

Insulation

Uninsulated

Termination Method

Solder

Contact Material

Brass

Contact Plating

Tin

Orientation

Straight

Overall Length

13.8mm

Country of Origin

Germany

Product details

TE Connectivity FASTON 187 Series PCB Mount Tab Terminals

FASTON 187 PCB mount tab terminals designed specifically for a reliable and high performance quick connection with FASTON 187 series receptacles. These PCB mount tabs are inserted into holes on the PCB then soldered for a permanent attachment. Vertical and right angle configurations of these FASTON 187 PCB mount tab terminals are available

Features and Benefits

• Reliable, high performance connection
• Vertical and right angle mounting options for design flexibility

Applications

These FASTON 187 PCB mount tab terminals are commonly used in the appliance and automotive industry. Other applications include computer and peripheral equipment, industrial controllers, test equipment and telecommunications equipment.

Faston

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in