TE Connectivity PCB Mount Force Guided Relay, 4.5V dc Coil Voltage, 2 Pole, SPDT

RS Stock No.: 598-007Brand: TE ConnectivityManufacturers Part No.: 1-8588004-1
brand-logo
View all in Force Guided Relays

Technical Document

Specifications

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

97 Ω

Country of Origin

Czech Republic

€ 13,532.37

€ 13,532.37 1 Box of 270 (Exc. Vat)

€ 16,780.14

€ 16,780.14 1 Box of 270 (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 4.5V dc Coil Voltage, 2 Pole, SPDT

€ 13,532.37

€ 13,532.37 1 Box of 270 (Exc. Vat)

€ 16,780.14

€ 16,780.14 1 Box of 270 (inc. VAT)

TE Connectivity PCB Mount Force Guided Relay, 4.5V dc Coil Voltage, 2 Pole, SPDT

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Coil Voltage

4.5V dc

Mounting Type

PCB Mount

Contact Configuration

SPDT

Number of Poles

2

Coil Resistance

97 Ω

Country of Origin

Czech Republic