Technical Document
Specifications
Brand
TE ConnectivitySeries
100E
Number of Cores
2
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Material
LSZH
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Braid, Foil
Minimum Bend Radius
10 x Diameter
Outer Diameter
5.2mm
Length
100m
Voltage Rating
300 V
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+105°C
Insulation material
LSZH
Drain Wire
No
Minimum Operating Temperature
-30°C
Product details
TE 100E Series Harsh Environment Wire
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU.
Features and Benefits
Lightweight
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Applications:
Rail market
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Standards
EN50306-2, EN50306-3, EN50306-4
TE 100E Series Rail Approved LSZH Wire
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivitySeries
100E
Number of Cores
2
Cross Sectional Area
1 mm²
American Wire Gauge
17 AWG
Conductor Material
Copper
Sheath Material
LSZH
Sheath Colour
Black
Screened/Unscreened
Screened
Screen Type
Braid, Foil
Minimum Bend Radius
10 x Diameter
Outer Diameter
5.2mm
Length
100m
Voltage Rating
300 V
Fire Behaviour
Halogen Free
Maximum Operating Temperature
+105°C
Insulation material
LSZH
Drain Wire
No
Minimum Operating Temperature
-30°C
Product details
TE 100E Series Harsh Environment Wire
The 100E wire is rail approved compliant with EN50306-2, EN50306-3, EN50306-4. 100E is suitable for all new rail builds within the EU.
Features and Benefits
Lightweight
Thin walled
30% lighter than similar thick walled wire
Dual jacket insulation
Applications:
Rail market
Underground metro tunnels
Signal and power applications for rolling stock and tunnels
Standards
EN50306-2, EN50306-3, EN50306-4