TE Connectivity Zerohal 100G Series Red 0.75 mm² Hook Up Wire, 18 AWG, 19/0.23 mm, 100m, LSZH Insulation,

RS Stock No.: 618-8847Brand: TE ConnectivityManufacturers Part No.: 100G0111-0.75-2
brand-logo
View all in Hook Up Wire

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

Zerohal 100G

Size of Strands

0.23 mm

Number of Strands

19

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

You may be interested in
ZEROHAL 100G 0.75MM2
P.O.A.1 Reel of 100 (Exc. Vat)
Stock information temporarily unavailable.

€ 212.84

€ 212.84 1 Reel of 100 (Exc. Vat)

€ 263.92

€ 263.92 1 Reel of 100 (inc. VAT)

TE Connectivity Zerohal 100G Series Red 0.75 mm² Hook Up Wire, 18 AWG, 19/0.23 mm, 100m, LSZH Insulation,

€ 212.84

€ 212.84 1 Reel of 100 (Exc. Vat)

€ 263.92

€ 263.92 1 Reel of 100 (inc. VAT)

TE Connectivity Zerohal 100G Series Red 0.75 mm² Hook Up Wire, 18 AWG, 19/0.23 mm, 100m, LSZH Insulation,
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
ZEROHAL 100G 0.75MM2
P.O.A.1 Reel of 100 (Exc. Vat)

Technical Document

Specifications

Cross Sectional Area

0.75 mm²

Sheath Colour

Red

American Wire Gauge

18 AWG

Cable Shape

Single Core

Core Strands

19/0.23 mm

Length

100m

Insulation material

LSZH

Voltage Rating

750 V

Outer Diameter

1.6mm

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Conductor Material

Tinned Copper

Standards Met

DIN-5510-2 Table 6 and Annex C Table C3

Fire Behaviour

Flame Retardant, Low Smoke Density, Low Smoke Halogen Free (LSZH), Self-extinguishing

Series

Zerohal 100G

Size of Strands

0.23 mm

Number of Strands

19

Country of Origin

United Kingdom

Product details

Zerohal Type 100G

100G wire features a dual wall insulation layer manufactured from a TE formulated blend of polymers over tin plated copper conductors. It is designed to meet the requirements of VG95218-20 Type-E while still being lightweight, flexible and resistant to recoil when used for harnessing.

Features & Benefits
• Halogen free, low smoke generation
• Highly flame retardant
• Flexible, easy to install
• Small size, lightweight
• Good fluid resistance
• Non-wrinkling insulation
• Lack of Recoil

Standards

VG 95218-20, Type E (Electrical cables and insulated wires for low frequency - Part 20: single core insulated wires).

You may be interested in
ZEROHAL 100G 0.75MM2
P.O.A.1 Reel of 100 (Exc. Vat)