TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal

RS Stock No.: 164-0623Brand: TE ConnectivityManufacturers Part No.: 1241391-1
brand-logo
View all in Crimp Contacts

Technical Document

Specifications

Gender

Female

For Use With

AMP MCP 2.8K Connector Housing

Series

AMP MCP 2.8K

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Contact Plating

Tin

Contact Material

Copper, Nickel, Silicon Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

TE Connectivity MCP 2.8K Standard Receptacle Timer Contacts (SRC)

MCP 2.8K standard receptacle timer contacts (SRC) made from copper nickel silicon (CuNiSi) with stainless steel top springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating interface area of 2.79mm, a mating force of 10 N and an unmating force of 7 N.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 600.00

€ 0.60 Each (In a Box of 1000) (Exc. Vat)

€ 744.00

€ 0.744 Each (In a Box of 1000) (inc. VAT)

TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal

€ 600.00

€ 0.60 Each (In a Box of 1000) (Exc. Vat)

€ 744.00

€ 0.744 Each (In a Box of 1000) (inc. VAT)

TE Connectivity AMP MCP 2.8K Series Female Crimp Terminal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Female

For Use With

AMP MCP 2.8K Connector Housing

Series

AMP MCP 2.8K

Minimum Wire Size mm²

1mm²

Termination Method

Crimp

Maximum Wire Size mm²

2.5mm²

Contact Plating

Tin

Contact Material

Copper, Nickel, Silicon Alloy

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+130°C

Country of Origin

Germany

Product details

TE Connectivity MCP 2.8K Standard Receptacle Timer Contacts (SRC)

MCP 2.8K standard receptacle timer contacts (SRC) made from copper nickel silicon (CuNiSi) with stainless steel top springs. These MCP 2.8K standard receptacle timer contacts have a locking lance, a mating interface area of 2.79mm, a mating force of 10 N and an unmating force of 7 N.

TE Connectivity Multiple Contact Point System (MCP)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more