E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, TH 025 Automotive Connector Socket Natural Through Hole 12 Way, Solder Termination 1318772-2

RS Stock No.: 712-1233Brand: TE ConnectivityManufacturers Part No.: 1318772-2
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Type

Automotive wiring connector

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Mounting Type

Through Hole

Series

TH 025

Colour

Natural

Termination Method

Solder

Height

15.5mm

Width

18.6mm

Depth

24.47mm

Housing Material

PBT

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity TH 025 Series PCB Header Connectors

TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations

Features and Benefits

• Compact design with 2.2 mm high density pitch
• Board fixation screws for secure connection to PCB
• Colour coded housings for ease of identification

Applications

These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 5.01

€ 5.01 Each (Exc. Vat)

€ 6.21

€ 6.21 Each (inc. VAT)

TE Connectivity, TH 025 Automotive Connector Socket Natural Through Hole 12 Way, Solder Termination 1318772-2
Select packaging type

€ 5.01

€ 5.01 Each (Exc. Vat)

€ 6.21

€ 6.21 Each (inc. VAT)

TE Connectivity, TH 025 Automotive Connector Socket Natural Through Hole 12 Way, Solder Termination 1318772-2
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.01
10 - 99€ 4.57
100+€ 4.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Type

Automotive wiring connector

Number Of Contacts

12

Gender

Female

Number Of Rows

2

Mounting Type

Through Hole

Series

TH 025

Colour

Natural

Termination Method

Solder

Height

15.5mm

Width

18.6mm

Depth

24.47mm

Housing Material

PBT

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity TH 025 Series PCB Header Connectors

TH 025 series PCB header connectors with a compact design and a high density 2.2 mm pitch. These TH 025 automotive header connectors feature board fixation screws for a secure connection to the PCB. The connector housings are made from either PBT or SPS and are colour coded for ease of identification. These TH 025 automotive header connectors are available with right angle or vertical mounting configurations

Features and Benefits

• Compact design with 2.2 mm high density pitch
• Board fixation screws for secure connection to PCB
• Colour coded housings for ease of identification

Applications

These TH 025 series automotive header connectors are for use in automotive safety security systems, convenience, driver information and body and chassis systems. Applications include mirrors, multimedia applications, display screens, airbag ECU and safety applications, switches, body controller management and dashboard applications.

TE Connectivity TH 025 Series Automotive Connectors

TH 025 series connectors designed for use in the automotive industry to provide high performance, high density connections. The compact design and small 2.2 mm pitch of these TH 025 connectors allows high density connections to be made in limited space applications such as advanced electronic automotive control systems. The contact design of the TH 025 connector series is resistant to fretting corrosion with a low contact force allowing a low connector mating force. The TH 025 series connector range is suitable for a range of wire to wire, wire to board and ECU applications. The series consists of PCB headers, receptacle housings, tab housings and contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more