E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Male BNC to Male BNC, 2m, RG58 Coaxial, Terminated50 Ω

RS Stock No.: 409-7064Brand: TE ConnectivityManufacturers Part No.: 1337771-8Distrelec Article No.: 14631370
brand-logo
View all in Coaxial Cable

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

2m

Sheath Colour

Black

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.

Stock information temporarily unavailable.

€ 25.37

€ 25.37 Each (Exc. Vat)

€ 31.46

€ 31.46 Each (inc. VAT)

TE Connectivity Male BNC to Male BNC, 2m, RG58 Coaxial, Terminated50 Ω

€ 25.37

€ 25.37 Each (Exc. Vat)

€ 31.46

€ 31.46 Each (inc. VAT)

TE Connectivity Male BNC to Male BNC, 2m, RG58 Coaxial, Terminated50 Ω
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 25.37
5 - 9€ 23.23
10 - 24€ 22.47
25+€ 22.06

Technical Document

Specifications

Terminated/Unterminated

Terminated

Connector 1

BNC

Connector 2

BNC

Coaxial Type

RG58

Connector 1 Gender

Male

Connector 2 Gender

Male

Characteristic Impedance

50 Ω

Length

2m

Sheath Colour

Black

Product details

TE Connectivity 50 Ohm BNC RF Coaxial Cable Assembly - BNC Straight Plug to BNC Straight Plug

50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies for use with RG-58 coaxial cable. These 50 Ohm BNC RF coaxial BNC straight plug to BNC straight plug cable assemblies are typically used in audio/visual applications, and are available in various cable lengths and with the following body and contact plating options:

Part numbers 1337769-x have a nickel plated body and gold plated centre contact
Part numbers 1337771-x have a silver plated body and a silver plated centre contact

TE Connectivity

Connectors with PTFE insulators and silicone rubber gaskets.