TE Connectivity 3.5mm Grounding Contact

RS Stock No.: 467-193Brand: TE ConnectivityManufacturers Part No.: 1447009-8
brand-logo
View all in Grounding Contacts

Technical Document

Specifications

Material

Copper Alloy

Series

14470

Fixing Method

Clip On

Current Rating

1.5A

Contact Plating

Gold

Dimensions

3.5 x 4.5 x 2.5mm

Height

3.5mm

Country of Origin

China

€ 943.23

€ 943.23 1 Reel of 2000 (Exc. Vat)

€ 1,169.61

€ 1,169.61 1 Reel of 2000 (inc. VAT)

TE Connectivity 3.5mm Grounding Contact

€ 943.23

€ 943.23 1 Reel of 2000 (Exc. Vat)

€ 1,169.61

€ 1,169.61 1 Reel of 2000 (inc. VAT)

TE Connectivity 3.5mm Grounding Contact

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Material

Copper Alloy

Series

14470

Fixing Method

Clip On

Current Rating

1.5A

Contact Plating

Gold

Dimensions

3.5 x 4.5 x 2.5mm

Height

3.5mm

Country of Origin

China