Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
178Ω
Relay Type
HF Relay
VSWR Voltage Standing Wave Ratio
1.45 @ 900MHz
Impedance
50 Ω, 75Ω
Contact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
220 V dc, 250V ac
Coil Power
140mW
Contact Material
Gold Plated
Height
10mm
Length
14.6mm
Operating Temperature Range
-55 → +85°C
Switching Voltage
220 V dc, 250V ac
Terminal Type
Through Hole
Special Features
Immersion Cleanable
Standards Met
RoHS Compliant
Number of Poles
1
Minimum Operating Temperature
-55°C
Contact Current Rating
2A
Maximum Operating Temperature
+85°C
Dimensions
14.6 x 7.2 x 10mm
Operating Time Including Bounce
5ms
Depth
7.2mm
Product details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)
€ 15.69
€ 15.69 Each (Exc. Vat)
€ 19.46
€ 19.46 Each (inc. VAT)
Standard
1
€ 15.69
€ 15.69 Each (Exc. Vat)
€ 19.46
€ 19.46 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityCoil Resistance
178Ω
Relay Type
HF Relay
VSWR Voltage Standing Wave Ratio
1.45 @ 900MHz
Impedance
50 Ω, 75Ω
Contact Configuration
SPDT
Coil Voltage
5V dc
Mounting Type
PCB Mount
Contact Voltage
220 V dc, 250V ac
Coil Power
140mW
Contact Material
Gold Plated
Height
10mm
Length
14.6mm
Operating Temperature Range
-55 → +85°C
Switching Voltage
220 V dc, 250V ac
Terminal Type
Through Hole
Special Features
Immersion Cleanable
Standards Met
RoHS Compliant
Number of Poles
1
Minimum Operating Temperature
-55°C
Contact Current Rating
2A
Maximum Operating Temperature
+85°C
Dimensions
14.6 x 7.2 x 10mm
Operating Time Including Bounce
5ms
Depth
7.2mm
Product details
High Frequency HF3 Series
High frequency relay for 50 Ohm systems. 1 pole SMT plastic-sealed configuration with monostable or bistable coil.
Frequency range DC to 3GHz
50Ω and 75Ω impedance models available
140mW coil consumption
Dimensions 14.6mm (L) x 7.2mm (W) x 10mm (H)