TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination

RS Stock No.: 173-5562Brand: TE ConnectivityManufacturers Part No.: 146839-3
brand-logo
View all in Memory Card Connectors

Technical Document

Specifications

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

44.77mm

Width

14.0mm

Depth

5.5mm

Dimensions

44.77 x 14 x 5.5mm

Country of Origin

United States

Product details

TE Connectivity CompactFlash™ Pin Header Assemblies

CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads.
Stock number 719-8713 is a Type I header

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 177.98

€ 16.18 Each (In a Tube of 11) (Exc. Vat)

€ 220.70

€ 20.063 Each (In a Tube of 11) (inc. VAT)

TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination

€ 177.98

€ 16.18 Each (In a Tube of 11) (Exc. Vat)

€ 220.70

€ 20.063 Each (In a Tube of 11) (inc. VAT)

TE Connectivity 50 Way Compact Flash Memory Card Connector With Solder Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Card Type

Compact Flash Card

Gender

Male

Number Of Contacts

50

Number Of Rows

2

Pitch

1.27mm

Body Orientation

Straight

Mounting Type

Surface Mount

Contact Material

Brass

Contact Plating

Gold

Termination Method

Solder

Housing Material

Liquid Crystal Polymer

Length

44.77mm

Width

14.0mm

Depth

5.5mm

Dimensions

44.77 x 14 x 5.5mm

Country of Origin

United States

Product details

TE Connectivity CompactFlash™ Pin Header Assemblies

CompactFlash™ SMT PCB mounting dual row pin header assemblies with a 1.27mm centreline, black LCP-GF housings and gold plated contacts. These CompactFlash™ PCB mount headers have SMT staggered leads.
Stock number 719-8713 is a Type I header

Memory Card Connectors

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more