E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 2 Pair, High Speed Hard Metric Backplane Connector, Female, Right Angle, 10

RS Stock No.: 164-0958Brand: TE ConnectivityManufacturers Part No.: 1469028-1
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Backplane Connector Type

2 Pair, High Speed Hard Metric

Gender

Female

Number Of Contacts

40

Number of Columns

10

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

PET

Pitch

2.5mm

Contact Material

Copper Nickel Silicon Alloy

Contact Plating

Gold over Nickel

Termination Method

Press-In

Series

Z-PACK HM-Zd

Country of Origin

China

Product details

TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies

Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.

HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101

Standards

PICMG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7,652.00

€ 19.13 Each (In a Tube of 400) (Exc. Vat)

€ 9,488.48

€ 23.721 Each (In a Tube of 400) (inc. VAT)

TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 2 Pair, High Speed Hard Metric Backplane Connector, Female, Right Angle, 10

€ 7,652.00

€ 19.13 Each (In a Tube of 400) (Exc. Vat)

€ 9,488.48

€ 23.721 Each (In a Tube of 400) (inc. VAT)

TE Connectivity, Z-PACK HM-Zd 2.5mm Pitch 2 Pair, High Speed Hard Metric Backplane Connector, Female, Right Angle, 10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Backplane Connector Type

2 Pair, High Speed Hard Metric

Gender

Female

Number Of Contacts

40

Number of Columns

10

Number Of Rows

4

Body Orientation

Right Angle

Housing Material

PET

Pitch

2.5mm

Contact Material

Copper Nickel Silicon Alloy

Contact Plating

Gold over Nickel

Termination Method

Press-In

Series

Z-PACK HM-Zd

Country of Origin

China

Product details

TE Connectivity Z-PACK™ HM-Zd Headers and Connector Assemblies

Z-PACK™ HM-Zd headers and connector assemblies with a 2.50mm centerline. These Z-PACK™ HM-Zd Pin headers and receptacle connector assemblies are press fit PCB through hole mounting and have polyester GF housings.

HM-Zd is the backplane interconnect for PICMG 3.x (ATCA) industry standard
High speed, differential, board to backplane electrical connectors
Provides a differential solution for applications in the range 3 to 6.4 Gb/s
Extension of IEC61076-4-101

Standards

PICMG

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more