Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Gender
Male
Number Of Rows
7
Mounting Type
Cable Mount
Series
1473252
Width
37.4mm
Depth
31mm
Housing Material
PBT
You may be interested in
TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1Brand: TE Connectivity
€ 15.80Each (Exc. Vat)
P.O.A.
MQS,housing,plug,32+8 way rcp contact
Select packaging type
Standard
1
P.O.A.
MQS,housing,plug,32+8 way rcp contact
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
You may be interested in
TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1Brand: TE Connectivity
€ 15.80Each (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
40
Gender
Male
Number Of Rows
7
Mounting Type
Cable Mount
Series
1473252
Width
37.4mm
Depth
31mm
Housing Material
PBT
You may be interested in
TE Connectivity, Micro Quadlok System Automotive Connector Plug Black Cable Mount 40 Way 1473252-1Brand: TE Connectivity
€ 15.80Each (Exc. Vat)