Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Pitch
9.53mm
Body Orientation
Vertical
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Current Rating
25A
Voltage Rating
600 V
Country of Origin
China
€ 259.23
€ 259.23 1 Pack of 25 (Exc. Vat)
€ 321.45
€ 321.45 1 Pack of 25 (inc. VAT)
TE Connectivity Barrier Strip, 10 Contact, 9.53mm Pitch, 1 Row, 25A, 600 V
1
€ 259.23
€ 259.23 1 Pack of 25 (Exc. Vat)
€ 321.45
€ 321.45 1 Pack of 25 (inc. VAT)
TE Connectivity Barrier Strip, 10 Contact, 9.53mm Pitch, 1 Row, 25A, 600 V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
10
Pitch
9.53mm
Body Orientation
Vertical
Contact Material
Copper Alloy
Contact Plating
Tin
Number Of Rows
1
Current Rating
25A
Voltage Rating
600 V
Country of Origin
China