E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity 6 Way PCB DIP Switch SPST, Rocker Actuator

RS Stock No.: 718-2178Brand: TE ConnectivityManufacturers Part No.: 1571983-9
brand-logo
View all in DIP & SIP Switches

Technical Document

Specifications

Number of Positions

6

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rocker

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

TE Connectivity 6 Way PCB DIP Switch SPST, Rocker Actuator
Select packaging type

P.O.A.

TE Connectivity 6 Way PCB DIP Switch SPST, Rocker Actuator
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Number of Positions

6

Mounting Type

PCB

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Rocker

Contact Current Rating

25 mA @ 24 V dc

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-30°C

Operating Temperature Range

-30 → +85°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in