Technical Document
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.4W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6.35 mm
Tolerance
±20%
Actuator Type
Round Shaft
Series
23
Product details
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.
€ 1,326.00
€ 6.63 Each (In a Box of 200) (Exc. Vat)
€ 1,644.24
€ 8.221 Each (In a Box of 200) (inc. VAT)
200
€ 1,326.00
€ 6.63 Each (In a Box of 200) (Exc. Vat)
€ 1,644.24
€ 8.221 Each (In a Box of 200) (inc. VAT)
Stock information temporarily unavailable.
200
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityPotentiometer Type
Rotary
Maximum Resistance
1kΩ
Number of Gangs
1
Number of Turns
1
Power Rating
0.4W
Electrical Taper
Linear
Element Material
Carbon
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
50mm
Shaft Diameter
6.35 mm
Tolerance
±20%
Actuator Type
Round Shaft
Series
23
Product details
50mm Long Shaft, Rotary, Switched and Dual Potentiometers
TE Connectivity brings you a range of premium quality rotary potentiometers. With their brilliant build quality, they also boast a carbon element material and are panel mounted. Theyre built with ruggedness in mind and are housed in an aluminium housing. Not to mention theyre solder lug termination to make it easier for a panel mount.