TE Connectivity Type III+ Series Tin Plated Crimp Pin Connector

RS Stock No.: 680-6712Brand: TE ConnectivityManufacturers Part No.: 163082-1
brand-logo
View all in Crimp Pin Connectors

Technical Document

Specifications

Series

Type III+

Overall Length

27.5mm

Contact Plating

Tin

Contact Material

Brass

Country of Origin

United Kingdom

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TE Connectivity Type III+ Series Tin Plated Crimp Pin Connector
Select packaging type

P.O.A.

Each (In a Pack of 10) (Exc. Vat)

TE Connectivity Type III+ Series Tin Plated Crimp Pin Connector

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Series

Type III+

Overall Length

27.5mm

Contact Plating

Tin

Contact Material

Brass

Country of Origin

United Kingdom

Product details

TE Connectivity Uninsulated Signal Contacts - Multimate Series II and III+

Multimate Series II and III+ uninsulated signal Contacts for use with rectangular M series and CPC connectors.

TE Connectivity Multimate Contacts

Multimate signal contacts feature a high normal force which provides a low resistance in critical applications such as dry circuit signal conditions. Mating entry is closed-ended to prevent damage from stubbing due to misalignment. Stainless steel spring provides superior normal force and retention in the housing