Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Stud Size
M4
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
21mm
You may be interested in
TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, RedBrand: TE Connectivity
€ 0.521Each (In a Pack of 100) (Exc. Vat)
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1mm² Wire Size, Red
100
P.O.A.
Each (In a Pack of 100) (Exc. Vat)
TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1mm² Wire Size, Red
Stock information temporarily unavailable.
100
Stock information temporarily unavailable.
You may be interested in
TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, RedBrand: TE Connectivity
€ 0.521Each (In a Pack of 100) (Exc. Vat)
Technical Document
Specifications
Brand
TE ConnectivitySeries
PLASTI-GRIP
Insulation
Insulated
Minimum Wire Size mm²
0.26mm²
Maximum Wire Size mm²
1mm²
Minimum Wire Size AWG
22AWG
Maximum Wire Size AWG
18AWG
Stud Size
M4
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Overall Length
21mm
You may be interested in
TE Connectivity, PLASTI-GRIP Insulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size, RedBrand: TE Connectivity
€ 0.521Each (In a Pack of 100) (Exc. Vat)