TE Connectivity, Multi-Interlock Mark II Automotive Connector Through Hole 5 Way, Solder Termination 172037-1

RS Stock No.: 719-8946PBrand: TE ConnectivityManufacturers Part No.: 172037-1
brand-logo
View all in Automotive Connectors

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

2

Current Rating

10.0A

Mounting Type

Through Hole

Series

Multi-Interlock Mark II

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.

TE Connectivity MIC (Multiple Interlock Connectors) Range

€ 2.19

€ 2.19 Each (Supplied in a Tube) (Exc. Vat)

€ 2.72

€ 2.72 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity, Multi-Interlock Mark II Automotive Connector Through Hole 5 Way, Solder Termination 172037-1
Select packaging type

€ 2.19

€ 2.19 Each (Supplied in a Tube) (Exc. Vat)

€ 2.72

€ 2.72 Each (Supplied in a Tube) (inc. VAT)

TE Connectivity, Multi-Interlock Mark II Automotive Connector Through Hole 5 Way, Solder Termination 172037-1

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Number Of Contacts

5

Number Of Rows

2

Current Rating

10.0A

Mounting Type

Through Hole

Series

Multi-Interlock Mark II

Termination Method

Solder

Contact Plating

Tin

Contact Material

Brass

Product details

TE Connectivity MIC (Multiple Interlock Connectors) Shrouded PCB Header Connectors

A range of MIC (Multiple Interlock Connectors) shrouded header connectors available as vertical or right angle PCB mounting. These MIC shrouded header connectors have through hole solder terminals, 6mm row spacing and tab terminals.

TE Connectivity MIC (Multiple Interlock Connectors) Range