Technical Document
Specifications
Brand
TE ConnectivityGender
Plug
Number Of Contacts
29
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Copper Alloy
Termination Method
Surface Mount
Series
1735078
Country of Origin
China
€ 312.71
€ 312.71 1 Tray of 60 (Exc. Vat)
€ 387.76
€ 387.76 1 Tray of 60 (inc. VAT)
TE Connectivity, 1735078 Plug 29 Pin Right Angle Board Mount SCSI Connector, Surface Mount
1
€ 312.71
€ 312.71 1 Tray of 60 (Exc. Vat)
€ 387.76
€ 387.76 1 Tray of 60 (inc. VAT)
TE Connectivity, 1735078 Plug 29 Pin Right Angle Board Mount SCSI Connector, Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Plug
Number Of Contacts
29
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Copper Alloy
Termination Method
Surface Mount
Series
1735078
Country of Origin
China