Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 4000 Connector Housing
Series
Dynamic 4000
Minimum Wire Size mm²
2mm²
Termination Method
Crimp
Maximum Wire Size mm²
3.6mm²
Contact Plating
Gold
Minimum Wire Size AWG
14AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
12AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Dynamic D-4200 Crimp Contacts
The Dynamic D-4200 series contacts for use in the DYNAMIC 4200 series crimp housings
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.
€ 107.00
€ 2.14 Each (Supplied in a Bag) (Exc. Vat)
€ 132.68
€ 2.654 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
€ 107.00
€ 2.14 Each (Supplied in a Bag) (Exc. Vat)
€ 132.68
€ 2.654 Each (Supplied in a Bag) (inc. VAT)
Production pack (Bag)
50
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityGender
Female
For Use With
Dynamic 4000 Connector Housing
Series
Dynamic 4000
Minimum Wire Size mm²
2mm²
Termination Method
Crimp
Maximum Wire Size mm²
3.6mm²
Contact Plating
Gold
Minimum Wire Size AWG
14AWG
Contact Material
Copper Alloy
Maximum Wire Size AWG
12AWG
Maximum Contact Resistance
10mΩ
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+105°C
Product details
TE Connectivity Dynamic D-4200 Crimp Contacts
The Dynamic D-4200 series contacts for use in the DYNAMIC 4200 series crimp housings
TE Connectivity Dynamic 4000 Series
The D-4000 Series connectors incorporate a Keying system to prevent mis-mating. These D-4200 Series connectors have a 6.35 mm pitch with a maximum Voltage Rating of 600 Vrms and a maximum Current Rating of 23 A with both ratings being dependent upon the number of ways and wire size used.