TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row

RS Stock No.: 712-2194Brand: TE ConnectivityManufacturers Part No.: 175964-2
brand-logo
View all in Wire Housings & Plugs

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Series

MULTILOCK 040 II

For Use With

MULTILOCK Wire-to-Board Connector

Body Orientation

Straight

Width

14.1mm

Housing Material

PBT

Product details

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:

• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system

Applications:

TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 1.59

€ 1.59 Each (Exc. Vat)

€ 1.97

€ 1.97 Each (inc. VAT)

TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row
Select packaging type

€ 1.59

€ 1.59 Each (Exc. Vat)

€ 1.97

€ 1.97 Each (inc. VAT)

TE Connectivity, MULTILOCK 040 II Male Connector Housing, 2.5mm Pitch, 8 Way, 2 Row

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Pitch

2.5mm

Gender

Male

Series

MULTILOCK 040 II

For Use With

MULTILOCK Wire-to-Board Connector

Body Orientation

Straight

Width

14.1mm

Housing Material

PBT

Product details

TE Connectivity 2.5 mm MULTILOCK 040 Series Automotive Connectors

TE Connectivity brings you a brilliant range of automotive PCB connector housings. Their 'MULTILOCK 040' series have a compact design with a high density 2.5mm, contact centre. Not to mention, they’re also highly durable and easy to handle. The housing features pin protection from rocking action that occurs when mating & un-mating the connector. The 'MULTILOCK 040' also has a locking mechanism to ensure contact retention.

Features and benefits:

• Compact design
• Very durable
• High density 2.5mm pitch
• Contacts protected from any rocking action
• Integral double locking system

Applications:

TE Connectivity have designed them to be used in automotive applications, however they can be used in general purpose applications. Their typical applications are:

• Powertrain systems
• Safety and security systems
• Convince systems (AC, Radios, heated seats)
• Driver information
• Body & chassis systems

TE Connectivity MULTILOCK Connectors and Contacts

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more