TE Connectivity Cable Clamp

Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Thermoplastic
Colour
Black
Length
35.6mm
Width
24.1 mm
Series
CPC
Dimensions [L x W x D]
35.6 x 24.1mm
Dimensions [L x W (x D)]
35.6 x 24.1mm
Distrelec Product Id
14450425
Country of Origin
Italy
Product details
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.
TE Connectivity CPC Plastic Series 1, 2 and 3
€ 18.14
€ 18.14 Each (Exc. Vat)
€ 22.49
€ 22.49 Each (inc. VAT)
1
€ 18.14
€ 18.14 Each (Exc. Vat)
€ 22.49
€ 22.49 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 18.14 |
10 - 49 | € 16.58 |
50+ | € 15.90 |
Technical Document
Specifications
Brand
TE ConnectivityCable Clip/Clamp Style
Cable Clamp
Maximum Bundle Diameter
11.51mm
Affixing Method
Screw
Material
Thermoplastic
Colour
Black
Length
35.6mm
Width
24.1 mm
Series
CPC
Dimensions [L x W x D]
35.6 x 24.1mm
Dimensions [L x W (x D)]
35.6 x 24.1mm
Distrelec Product Id
14450425
Country of Origin
Italy
Product details
Cable Clamps Series 1& 2
Designed for use with TE Connectivity's CPC (Circular Plastic Connectors) range, these cable clamp shells offer housing for a robust and reliable connection system.
Made from tough thermoplastic and fitted with a screw-down clamping system, they are easy to assemble and ideal for industrial applications.
These clamps are available in straight and right-angle designs and come in a variety of shell sizes, able to fit a range of cable diameters.