Technical Document
Specifications
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
36
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Phosphor Bronze
Pitch
0.8mm
Termination Method
Surface Mount
Series
1888019
Country of Origin
China
€ 712.93
€ 712.93 1 Reel of 125 (Exc. Vat)
€ 884.03
€ 884.03 1 Reel of 125 (inc. VAT)
TE Connectivity, 1888019 Receptacle 36 Pin Right Angle Board Mount SCSI Connector 0.8mm Pitch, Surface Mount
1
€ 712.93
€ 712.93 1 Reel of 125 (Exc. Vat)
€ 884.03
€ 884.03 1 Reel of 125 (inc. VAT)
TE Connectivity, 1888019 Receptacle 36 Pin Right Angle Board Mount SCSI Connector 0.8mm Pitch, Surface Mount
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityGender
Receptacle
Number Of Contacts
36
Body Orientation
Right Angle
Mounting Type
Board Mount
Contact Material
Phosphor Bronze
Pitch
0.8mm
Termination Method
Surface Mount
Series
1888019
Country of Origin
China