TE Connectivity, 1888861 Receptacle 36 Pin Right Angle Board Mount SCSI Connector 0.8mm Pitch, Through Hole

RS Stock No.: 480-837Brand: TE ConnectivityManufacturers Part No.: 1888861-6
brand-logo
View all in SCSI Connectors

Technical Document

Specifications

Gender

Receptacle

Number Of Contacts

36

Body Orientation

Right Angle

Mounting Type

Board Mount

Contact Material

Phosphor Bronze

Pitch

0.8mm

Termination Method

Through Hole

Series

1888861

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 744.43

€ 744.43 1 Reel of 125 (Exc. Vat)

€ 923.09

€ 923.09 1 Reel of 125 (inc. VAT)

TE Connectivity, 1888861 Receptacle 36 Pin Right Angle Board Mount SCSI Connector 0.8mm Pitch, Through Hole

€ 744.43

€ 744.43 1 Reel of 125 (Exc. Vat)

€ 923.09

€ 923.09 1 Reel of 125 (inc. VAT)

TE Connectivity, 1888861 Receptacle 36 Pin Right Angle Board Mount SCSI Connector 0.8mm Pitch, Through Hole

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Gender

Receptacle

Number Of Contacts

36

Body Orientation

Right Angle

Mounting Type

Board Mount

Contact Material

Phosphor Bronze

Pitch

0.8mm

Termination Method

Through Hole

Series

1888861

Country of Origin

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more