TE Connectivity, DIPLOMATE 800 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

RS Stock No.: 680-1531Brand: TE ConnectivityManufacturers Part No.: 2-1571586-4
brand-logo
View all in DIL Sockets

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

20.32mm

Width

4.57mm

Depth

10.16mm

Dimensions

20.32 x 4.57 x 10.16mm

Series

DIPLOMATE 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PCT

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity, DIPLOMATE 800 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

P.O.A.

Each (In a Pack of 5) (Exc. Vat)

TE Connectivity, DIPLOMATE 800 2.54mm Pitch Vertical 16 Way, Through Hole Turned Pin Open Frame IC Dip Socket, 3A

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

16

Mounting Type

Through Hole

Pin Type

Turned

Pitch

2.54mm

Row Width

7.62mm

Frame Type

Open Frame

Termination Method

Solder

Contact Plating

Gold, Tin

Current Rating

3A

Orientation

Vertical

Length

20.32mm

Width

4.57mm

Depth

10.16mm

Dimensions

20.32 x 4.57 x 10.16mm

Series

DIPLOMATE 800

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+105°C

Housing Material

PCT

Contact Material

Beryllium Copper

Country of Origin

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more