Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
28.4mm
Inside Diameter Secondary
28.4mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
6.6mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150
€ 23.47
€ 23.47 Each (Exc. Vat)
€ 29.10
€ 29.10 Each (inc. VAT)
Standard
1
€ 23.47
€ 23.47 Each (Exc. Vat)
€ 29.10
€ 29.10 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityType
Straight Cable Boot
Inside Diameter Primary
28.4mm
Inside Diameter Secondary
28.4mm
Adhesive Lined
Yes
Material
Fluid Resistant Elastomer
Number of Breakouts
1
Shrunk Diameter Primary
14.2mm
Shrunk Diameter Secondary
6.6mm
Series
202A1
Product details
Lipless - 202A1 Series
Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150