TE Connectivity Straight, Polyolefin, 51.8mm

RS Stock No.: 718-2834PBrand: TE ConnectivityManufacturers Part No.: 202A174-3-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

51.8mm

Inside Diameter Secondary

51.8mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

35.3mm

Shrunk Diameter Secondary

16mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150

€ 58.76

€ 58.76 Each (Supplied in a Bag) (Exc. Vat)

€ 72.86

€ 72.86 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity Straight, Polyolefin, 51.8mm
Select packaging type

€ 58.76

€ 58.76 Each (Supplied in a Bag) (Exc. Vat)

€ 72.86

€ 72.86 Each (Supplied in a Bag) (inc. VAT)

TE Connectivity Straight, Polyolefin, 51.8mm

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

51.8mm

Inside Diameter Secondary

51.8mm

Adhesive Lined

No

Material

Polyolefin

Number of Breakouts

1

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+135°C

Shrunk Diameter Primary

35.3mm

Shrunk Diameter Secondary

16mm

Series

202A1

Product details

Lipless - 202A1 Series

Lipless heatshrink boot allows direct mounting to the back of the connector
Manufactured from fluid resistant elastomer
Temperature Rating (°C) -75 to +150