TE Connectivity Straight Black, LFH Polyolefin, 43mm

RS Stock No.: 279-4836Brand: TE ConnectivityManufacturers Part No.: 202K163-100-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

43mm

Inside Diameter Secondary

25mm

Adhesive Lined

No

Material

LFH Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

28.2mm

Shrunk Diameter Secondary

9.9mm

Product details

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Features and benefits

• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m

Standards

DEF STAN 59/97 issue 3 Type DF

Stock information temporarily unavailable.

€ 40.33

€ 40.33 Each (Exc. Vat)

€ 50.01

€ 50.01 Each (inc. VAT)

TE Connectivity Straight Black, LFH Polyolefin, 43mm

€ 40.33

€ 40.33 Each (Exc. Vat)

€ 50.01

€ 50.01 Each (inc. VAT)

TE Connectivity Straight Black, LFH Polyolefin, 43mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Type

Straight

Inside Diameter Primary

43mm

Inside Diameter Secondary

25mm

Adhesive Lined

No

Material

LFH Polyolefin

Number of Breakouts

1

Colour

Black

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

+105°C

Shrunk Diameter Primary

28.2mm

Shrunk Diameter Secondary

9.9mm

Product details

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Features and benefits

• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m

Standards

DEF STAN 59/97 issue 3 Type DF