Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Plug
Number Of Ways
8
Mounting Type
Cable Mount
Contact Material
Copper Alloy
Product details
Mini I/O Plug Kit
Industrial Mini I/O plug connectors with a compact, space saving design and a latching wire to board I/O interface. The Mini I/O plug connectors feature two points of contact on the contact interface for high electrical reliability in high vibration environments. The latching feature provides secure mating retention with a force of up to 98N to prevent accidental pull out. The housings of these Industrial Mini I/O plug connectors feature polarization to prevent mismating.
Features and Benefits
• Compact PCB space saving design
• Two points of contact on contact interface
• Latch for secure mating connection
• Polarization to prevent mismating
Applications
These industrial Mini I/O plug connectors are commonly used as RJ45 replacements and are suitable for use in a wide range of industrial applications. Applications include industrial controls, motion control, PLCs and robotics
TE Connectivity Range
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
1
€ 13.31
€ 13.31 Each (Exc. Vat)
€ 16.50
€ 16.50 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 14 | € 13.31 |
15 - 49 | € 12.95 |
50+ | € 11.38 |
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Plug
Number Of Ways
8
Mounting Type
Cable Mount
Contact Material
Copper Alloy
Product details
Mini I/O Plug Kit
Industrial Mini I/O plug connectors with a compact, space saving design and a latching wire to board I/O interface. The Mini I/O plug connectors feature two points of contact on the contact interface for high electrical reliability in high vibration environments. The latching feature provides secure mating retention with a force of up to 98N to prevent accidental pull out. The housings of these Industrial Mini I/O plug connectors feature polarization to prevent mismating.
Features and Benefits
• Compact PCB space saving design
• Two points of contact on contact interface
• Latch for secure mating connection
• Polarization to prevent mismating
Applications
These industrial Mini I/O plug connectors are commonly used as RJ45 replacements and are suitable for use in a wide range of industrial applications. Applications include industrial controls, motion control, PLCs and robotics