Technical Document
Specifications
Brand
TE ConnectivityMaterial
Copper Alloy
Series
2108
Current Rating
500mA
Contact Plating
Gold
Dimensions
2.5 x 1.1 x 1mm
Height
1.1mm
Country of Origin
China
€ 2,017.87
€ 2,017.87 1 Reel of 9000 (Exc. Vat)
€ 2,502.16
€ 2,502.16 1 Reel of 9000 (inc. VAT)
TE Connectivity 1.1mm Grounding Contact
1
€ 2,017.87
€ 2,017.87 1 Reel of 9000 (Exc. Vat)
€ 2,502.16
€ 2,502.16 1 Reel of 9000 (inc. VAT)
TE Connectivity 1.1mm Grounding Contact
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityMaterial
Copper Alloy
Series
2108
Current Rating
500mA
Contact Plating
Gold
Dimensions
2.5 x 1.1 x 1mm
Height
1.1mm
Country of Origin
China