E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Straight Black, Fluid Resistant Elastomer

RS Stock No.: 147-180Brand: TE ConnectivityManufacturers Part No.: 222K132-25/225-0
brand-logo
View all in Heat Shrink Boots

Technical Document

Specifications

Type

Straight

Material

Fluid Resistant Elastomer

Colour

Black

Product details

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).

Stock information temporarily unavailable.

€ 44.58

€ 44.58 Each (Exc. Vat)

€ 55.28

€ 55.28 Each (inc. VAT)

TE Connectivity Straight Black, Fluid Resistant Elastomer

€ 44.58

€ 44.58 Each (Exc. Vat)

€ 55.28

€ 55.28 Each (inc. VAT)

TE Connectivity Straight Black, Fluid Resistant Elastomer
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 44.58
15 - 49€ 42.81
50+€ 40.93

Technical Document

Specifications

Type

Straight

Material

Fluid Resistant Elastomer

Colour

Black

Product details

Ready Coated General Purpose (Lipped) - 202K1 and 222K1 Series

High performance pre-coated epoxy adhesive option on the 202K straight and 222K right angled boots (-25 Fluid resistant modified elastomer).