Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Jack
Gender
Female
Number Of Ways
8
Mounting Type
Surface Mount
Orientation
Right Angle
Number of Ports
1
Shielded/Unshielded
Shielded
IP Rating
IP20, IP30
Termination Method
Solder
Housing Material
Thermoplastic
Contact Material
Gold
Colour
Black
Height
7.36mm
Width
9.81mm
Depth
14mm
Product details
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications
TE Connectivity Industrial Mini I/O
€ 6.00
€ 6.00 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
Standard
1
€ 6.00
€ 6.00 Each (Exc. Vat)
€ 7.44
€ 7.44 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 6.00 |
10 - 24 | € 5.19 |
25 - 49 | € 4.65 |
50 - 99 | € 4.07 |
100+ | € 3.97 |
Technical Document
Specifications
Brand
TE ConnectivityConnector Type
Jack
Gender
Female
Number Of Ways
8
Mounting Type
Surface Mount
Orientation
Right Angle
Number of Ports
1
Shielded/Unshielded
Shielded
IP Rating
IP20, IP30
Termination Method
Solder
Housing Material
Thermoplastic
Contact Material
Gold
Colour
Black
Height
7.36mm
Width
9.81mm
Depth
14mm
Product details
TE Connectivity Mini I/O Type I & Type II PCB Mount Headers
From TE Connectivity, a range of Mini I/O PCB mount side entry headers. The compact connectors are one-quarter the size of conventional RJ45 providing a 75% space saving solution freeing valuable board real estate. Designed with a two-point contact system the connectors unique locking feature ensures secure mating and prevents accidental unplugging in high vibration applications reducing valuable downtime. The Mini I/O connectors in this range are offered in both Type I and Type II profiles.
Features and Benefits
Small and compact
One-quarter the size of conventional RJ45
Vibration resistant
Shielded
Reliable connection, two points of contact
Applications
PLCS
Motion and Drives
Robotics
Industrial Communications