TE Connectivity, Signal Filter

RS Stock No.: 188-8840Brand: TE ConnectivityManufacturers Part No.: 2337822-1
brand-logo
View all in Signal Filters

Technical Document

Specifications

Dimensions

12.7 x 8.7 x 5.95mm

Mounting Type

PCB Mount

Termination Type

PC Pin

Depth

5.95mm

Length

12.7mm

Width

8.7mm

Standards Met

UL 94 V-0

Isolation Voltage

1.5kV ac

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Turns Ratio

1:1

Stock information temporarily unavailable.

€ 2,760.00

€ 3.68 Each (On a Reel of 750) (Exc. Vat)

€ 3,422.40

€ 4.563 Each (On a Reel of 750) (inc. VAT)

TE Connectivity, Signal Filter

€ 2,760.00

€ 3.68 Each (On a Reel of 750) (Exc. Vat)

€ 3,422.40

€ 4.563 Each (On a Reel of 750) (inc. VAT)

TE Connectivity, Signal Filter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Dimensions

12.7 x 8.7 x 5.95mm

Mounting Type

PCB Mount

Termination Type

PC Pin

Depth

5.95mm

Length

12.7mm

Width

8.7mm

Standards Met

UL 94 V-0

Isolation Voltage

1.5kV ac

Maximum Temperature

+105°C

Minimum Temperature

-40°C

Turns Ratio

1:1