Technical Document
Specifications
Brand
TE ConnectivityType
Termination Housing
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Series
AMPSEAL 16
Termination Method
PCB
Country of Origin
United States
€ 52.70
€ 52.70 Each (Exc. Vat)
€ 65.35
€ 65.35 Each (inc. VAT)
TE Connectivity, AMPSEAL 16 Header Plug 4 Way, PCB Termination 2356408-1
1
€ 52.70
€ 52.70 Each (Exc. Vat)
€ 65.35
€ 65.35 Each (inc. VAT)
TE Connectivity, AMPSEAL 16 Header Plug 4 Way, PCB Termination 2356408-1
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivityType
Termination Housing
Number Of Contacts
4
Gender
Male
Number Of Rows
2
Series
AMPSEAL 16
Termination Method
PCB
Country of Origin
United States