Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Right Angle
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China
€ 10,115.00
€ 28.90 Each (Supplied as a Tape) (Exc. Vat)
€ 12,542.60
€ 35.836 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity, SLIVER 2.0 Board Mount Right Angle Mini I/O Connector Receptacle, 168 Way
350
€ 10,115.00
€ 28.90 Each (Supplied as a Tape) (Exc. Vat)
€ 12,542.60
€ 35.836 Each (Supplied as a Tape) (inc. VAT)
TE Connectivity, SLIVER 2.0 Board Mount Right Angle Mini I/O Connector Receptacle, 168 Way
Stock information temporarily unavailable.
350
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
TE ConnectivitySeries
SLIVER 2.0
Gender
Receptacle
Number Of Ways
168
Mounting Type
Board Mount
Orientation
Right Angle
Termination Method
Surface Mount
Contact Material
Copper Alloy
Country of Origin
China