Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Board Mount
Gender
Female to Male
Country of Origin
Italy
Stock information temporarily unavailable.
€ 1,056.00
€ 3.52 Each (On a Reel of 300) (Exc. Vat)
€ 1,309.44
€ 4.365 Each (On a Reel of 300) (inc. VAT)
TE Connectivity PCB Terminal Block, 4-Contact, 3.5mm Pitch, Board Mount, 1-Row
300
€ 1,056.00
€ 3.52 Each (On a Reel of 300) (Exc. Vat)
€ 1,309.44
€ 4.365 Each (On a Reel of 300) (inc. VAT)
TE Connectivity PCB Terminal Block, 4-Contact, 3.5mm Pitch, Board Mount, 1-Row
Stock information temporarily unavailable.
300
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Reel |
---|---|---|
300 - 300 | € 3.52 | € 1,056.00 |
600+ | € 3.29 | € 987.00 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Pitch
3.5mm
Number Of Rows
1
Mounting Type
Board Mount
Gender
Female to Male
Country of Origin
Italy