Technical Document
Specifications
Brand
TE ConnectivityCrimp Connector Type
Crimp Tool
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Series
SDE
Wire Size
26 → 22AWG
Country of Origin
United States
Stock information temporarily unavailable.
€ 560.30
€ 560.30 Each (Exc. Vat)
€ 694.77
€ 694.77 Each (inc. VAT)
TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 26 → 22AWG
1
€ 560.30
€ 560.30 Each (Exc. Vat)
€ 694.77
€ 694.77 Each (inc. VAT)
TE Connectivity, SDE Crimping Die Set, Crimp Tool, Wire size 26 → 22AWG
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
TE ConnectivityCrimp Connector Type
Crimp Tool
Minimum Wire Size AWG
26AWG
Maximum Wire Size AWG
22AWG
Series
SDE
Wire Size
26 → 22AWG
Country of Origin
United States