TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

RS Stock No.: 260-4186Brand: TE ConnectivityManufacturers Part No.: 2400405-1
brand-logo
View all in Heavy Duty Power Connectors

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 167.66

€ 167.66 Each (Exc. Vat)

€ 207.90

€ 207.90 Each (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount

€ 167.66

€ 167.66 Each (Exc. Vat)

€ 207.90

€ 207.90 Each (inc. VAT)

TE Connectivity Connector Set, 8 Way, 40A, Panel Mount
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 167.66
5 - 9€ 163.43
10 - 19€ 157.58
20+€ 154.35

Technical Document

Specifications

Number Of Contacts

8

Current Rating

40A

Type

Connector Set

Mounting Type

Panel Mount

Number Of Rows

1

Termination Method

Crimp

Country of Origin

Taiwan, Province Of China