Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
12
For Use With
C-92-NA Connector
Length
27.79mm
Diameter
19.05mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom
€ 9.06
€ 9.06 Each (Exc. Vat)
€ 11.23
€ 11.23 Each (inc. VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 12 diameter 19.05mm for use with C-92-NA Connector
1
€ 9.06
€ 9.06 Each (Exc. Vat)
€ 11.23
€ 11.23 Each (inc. VAT)
TE Connectivity, 24885 Circular Connector Seal Gasket, Shell Size 12 diameter 19.05mm for use with C-92-NA Connector
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 9 | € 9.06 |
10+ | € 8.46 |
Technical Document
Specifications
Brand
TE ConnectivitySeal Type
Gasket
Shell Size
12
For Use With
C-92-NA Connector
Length
27.79mm
Diameter
19.05mm
Series
24885
Maximum Operating Temperature
+160°C
Minimum Operating Temperature
-55°C
Country of Origin
United Kingdom