Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row

RS Stock No.: 161-4634Brand: TE ConnectivityManufacturers Part No.: 281792-4
brand-logo
View all in IDC Connectors

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

AMPMODU HE14

Housing Material

PBT

Contact Material

Phosphor Bronze

Product details

IDC Cable Sockets

Accepts discrete wire/ribbon cable 28-26awg

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 1,200.00

€ 2.40 Each (In a Bag of 500) (Exc. Vat)

€ 1,488.00

€ 2.976 Each (In a Bag of 500) (inc. VAT)

TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row

€ 1,200.00

€ 2.40 Each (In a Bag of 500) (Exc. Vat)

€ 1,488.00

€ 2.976 Each (In a Bag of 500) (inc. VAT)

TE Connectivity 8-Way IDC Connector Socket for Cable Mount, 2-Row
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
500 - 500€ 2.40€ 1,200.00
1000+€ 2.09€ 1,045.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Number Of Contacts

8

Number Of Rows

2

Gender

Female

Pitch

2.54mm

Mounting Type

Cable Mount

Body Orientation

Straight

Termination Method

IDC

Current Rating

3A

Contact Plating

Tin

Series

AMPMODU HE14

Housing Material

PBT

Contact Material

Phosphor Bronze

Product details

IDC Cable Sockets

Accepts discrete wire/ribbon cable 28-26awg

TE Connectivity AMPMODU HE14 Interconnect System

The AMPMODU interconnect system is the signal standard for automation and control applications and is both reliable and economical. The AMPMODU HE14 interconnect system has a 2.54mm centreline and consists of IDC receptacle assemblies for terminating discrete wires or ribbon cable, shrouded headers, receptacle housings and crimp contacts. When combined, these connectors can be used in a wide variety of industrial applications and systems.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more