Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Italy
Product details
TE Connectivity TERMI-BLOK 5.08mm Right Angle Open End Terminal Block Headers
TERMI-BLOK series open end PCB right angle mount mount terminal block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB terminal block headers are made from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
Approvals
UL no E 60677,CSA File no 007189A
TE Connectivity TERMI-BLOK 5.08mm Two Part Terminal Blocks
€ 7.55
€ 1.51 Each (In a Pack of 5) (Exc. Vat)
€ 9.36
€ 1.872 Each (In a Pack of 5) (inc. VAT)
5
€ 7.55
€ 1.51 Each (In a Pack of 5) (Exc. Vat)
€ 9.36
€ 1.872 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | € 1.51 | € 7.55 |
125 - 370 | € 0.73 | € 3.65 |
375 - 995 | € 0.65 | € 3.25 |
1000 - 1995 | € 0.60 | € 3.00 |
2000+ | € 0.55 | € 2.75 |
Technical Document
Specifications
Brand
TE ConnectivityPluggable Terminal Block Type
Header
Number Of Contacts
2
Pitch
5.08mm
Series
Buchanan
Number Of Rows
1
Body Orientation
Right Angle
Mounting Type
Through Hole
Termination Method
Solder
Current Rating
15.0A
Voltage Rating
300.0 V
Contact Plating
Tin
Contact Material
Phosphor Bronze
Country of Origin
Italy
Product details
TE Connectivity TERMI-BLOK 5.08mm Right Angle Open End Terminal Block Headers
TERMI-BLOK series open end PCB right angle mount mount terminal block headers with a 5.08mm centreline and interlock feature. These 5.08mm PCB terminal block headers are made from green polyamide 6.6 GF and have tin plated phosphor bronze contacts.
Approvals
UL no E 60677,CSA File no 007189A