E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W28 Single Pole 250V ac Voltage Rating Panel

RS Stock No.: 240-8957Brand: TE ConnectivityManufacturers Part No.: 3-1393250-4
brand-logo
View all in Thermal Breakers

Technical Document

Specifications

Current Rating

3A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W28

Mounting Style

Panel Mount

Country of Origin

China

Stock information temporarily unavailable.

€ 5.74

€ 5.74 Each (Exc. Vat)

€ 7.12

€ 7.12 Each (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W28 Single Pole 250V ac Voltage Rating Panel

€ 5.74

€ 5.74 Each (Exc. Vat)

€ 7.12

€ 7.12 Each (inc. VAT)

TE Connectivity Thermal Magnetic Circuit Breakers - Potter & Brumfield W28 Single Pole 250V ac Voltage Rating Panel
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 5.74
10 - 24€ 5.59
25 - 49€ 5.12
50+€ 4.96

Technical Document

Specifications

Current Rating

3A

Number of Poles

1

Voltage Rating

250V ac

Series

Potter & Brumfield W28

Mounting Style

Panel Mount

Country of Origin

China