TE Connectivity 3-174 Series Right Angle Receptacle Edge Connector, Cable Mount, 3-Contacts, 5mm Pitch, 1-Row, IDC

RS Stock No.: 476-171Brand: TE ConnectivityManufacturers Part No.: 3-1740533-3
brand-logo
View all in Edge Connectors

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Receptacle

Number Of Contacts

3

Number Of Rows

1

Pitch

5mm

Mounting Type

Cable Mount

Termination Method

IDC

Series

3-174

Country of Origin

Italy

Stock information temporarily unavailable.

€ 246.65

€ 246.65 1 Tray of 600 (Exc. Vat)

€ 305.85

€ 305.85 1 Tray of 600 (inc. VAT)

TE Connectivity 3-174 Series Right Angle Receptacle Edge Connector, Cable Mount, 3-Contacts, 5mm Pitch, 1-Row, IDC

€ 246.65

€ 246.65 1 Tray of 600 (Exc. Vat)

€ 305.85

€ 305.85 1 Tray of 600 (inc. VAT)

TE Connectivity 3-174 Series Right Angle Receptacle Edge Connector, Cable Mount, 3-Contacts, 5mm Pitch, 1-Row, IDC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Body Orientation

Right Angle

Gender

Receptacle

Number Of Contacts

3

Number Of Rows

1

Pitch

5mm

Mounting Type

Cable Mount

Termination Method

IDC

Series

3-174

Country of Origin

Italy