Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 1.3mm² to

RS Stock No.: 245-5266Brand: TE ConnectivityManufacturers Part No.: 3-520125-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Receptacle

Series

Ultra-Fast .187

Minimum Wire Size mm²

1.3mm²

Gender

Female

Minimum Wire Size (mm²)

1.3mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Tab Size

4.75 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.855in

Country of Origin

United States

Product details

TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Stock information temporarily unavailable.

€ 34.00

€ 0.34 Each (In a Pack of 100) (Exc. Vat)

€ 42.16

€ 0.422 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 1.3mm² to

€ 34.00

€ 0.34 Each (In a Pack of 100) (Exc. Vat)

€ 42.16

€ 0.422 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Ultra-Fast .187 Blue Insulated Female Spade Connector, Receptacle, 4.75 x 0.81mm Tab Size, 1.3mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.34€ 34.00
500+€ 0.29€ 29.00

Technical Document

Specifications

Type

Receptacle

Series

Ultra-Fast .187

Minimum Wire Size mm²

1.3mm²

Gender

Female

Minimum Wire Size (mm²)

1.3mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Tab Size

4.75 x 0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size (AWG)

14AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon 66

Overall Length

0.855in

Country of Origin

United States

Product details

TE Connectivity FASTON 187 Series Ultra-Fast Receptacle Crimp Terminals

FASTON 187 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads by providing complete encapsulation to a tab and receptacle when mated. The housings of these FASTON 187 series Ultra-Fast receptacle crimp wire connectors are made from UL 94 V-2 type 6/6 nylon which completely enclose a tin plated copper alloy FASTON receptacle contact which is recessed within the housing to allow its use in 600V applications. These FASTON 187 series Ultra-fast crimp terminals terminate 26-10 AWG solid, fused and stranded wire with the wire and tab size designation indicated on the housing. Slots in the housing membrane enable shouldered tab styles to be accommodated. The inner housing of these FASTON 187 series Ultra-Fast receptacle crimp terminals and a two-stage roll configuration and a cantilever mounted dimple on the receptacle terminal provide positive entry and lead-in of the mating tab contact even in blind mating locations.

Red 0.25 - 1.6 mm²
Blue 1.0 - 2.6 mm²
Yellow 2.7 - 6.6 mm²
For Crimping Tools see typically, Stock No 245-5351

Approvals

UL310, File no E66717; CSA22.2 no 153, File no. LR7189; DIN VDE 06279//9.91. Reg no. 5193; NEMA DC-2

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals