E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1.3mm² to

RS Stock No.: 245-5317Brand: TE ConnectivityManufacturers Part No.: 3-520133-2
brand-logo
View all in Spade Connectors

Technical Document

Specifications

Type

Flag Terminal

Minimum Wire Size mm²

1.3mm²

Gender

Female

Series

Ultra-Fast .250

Minimum Wire Size (mm²)

1.3mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

16.05mm

Country of Origin

United States

Product details

TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast flag receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits

• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Stock information temporarily unavailable.

€ 52.00

€ 0.52 Each (In a Pack of 100) (Exc. Vat)

€ 64.48

€ 0.645 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1.3mm² to

€ 52.00

€ 0.52 Each (In a Pack of 100) (Exc. Vat)

€ 64.48

€ 0.645 Each (In a Pack of 100) (inc. VAT)

TE Connectivity Ultra-Fast .250 Blue Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size, 1.3mm² to
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 100€ 0.52€ 52.00
200 - 300€ 0.52€ 52.00
400 - 400€ 0.52€ 52.00
500+€ 0.52€ 52.00

Technical Document

Specifications

Type

Flag Terminal

Minimum Wire Size mm²

1.3mm²

Gender

Female

Series

Ultra-Fast .250

Minimum Wire Size (mm²)

1.3mm²

Maximum Wire Size mm²

2mm²

Maximum Wire Size (mm²)

2mm²

Tab Size

6.35 x 0.81mm

Tab Width

6.35mm

Tab Thickness

0.81mm

Insulation

Insulated

Minimum Wire Size AWG

16AWG

Maximum Wire Size AWG

14AWG

Maximum Wire Size (AWG)

14AWG

Minimum Wire Size (AWG)

16AWG

Termination Method

Crimp

Colour

Blue

Contact Material

Brass

Contact Plating

Tin

Insulation Material

Nylon

Overall Length

16.05mm

Country of Origin

United States

Product details

TE Connectivity FASTON 250 Series Ultra-Fast Flag Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated flag receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp flag receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast flag receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

Features and Benefits

• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals