TE Connectivity 4-Way IDC Connector Socket for Cable Mount, 1-Row

Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
5A
Contact Plating
Tin
Series
MTA-100
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Nylon
Contact Material
Copper
Product details
TE Connectivity MTA-100 IDC Posted Connectors
MTA-100 IDC posted wire to wire connectors preloaded with IDC contacts. These IDC posted wire to wire connectors are closed end style with UL 94V-2 nylon housings.
Current Rating 4 A max
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.
€ 9.40
€ 0.94 Each (In a Pack of 10) (Exc. Vat)
€ 11.66
€ 1.166 Each (In a Pack of 10) (inc. VAT)
Standard
10
€ 9.40
€ 0.94 Each (In a Pack of 10) (Exc. Vat)
€ 11.66
€ 1.166 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
quantity | Unit price | Per Pack |
---|---|---|
10 - 240 | € 0.94 | € 9.40 |
250 - 740 | € 0.84 | € 8.40 |
750 - 1990 | € 0.68 | € 6.80 |
2000 - 3990 | € 0.65 | € 6.50 |
4000+ | € 0.63 | € 6.30 |
Technical Document
Specifications
Brand
TE ConnectivityNumber Of Contacts
4
Number Of Rows
1
Gender
Female
Pitch
2.54mm
Mounting Type
Cable Mount
Body Orientation
Straight
Termination Method
IDC
Current Rating
5A
Contact Plating
Tin
Series
MTA-100
Minimum Operating Temperature
-55.0°C
Maximum Operating Temperature
105.0°C
Voltage Rating
250.0 V ac
Housing Material
Nylon
Contact Material
Copper
Product details
TE Connectivity MTA-100 IDC Posted Connectors
MTA-100 IDC posted wire to wire connectors preloaded with IDC contacts. These IDC posted wire to wire connectors are closed end style with UL 94V-2 nylon housings.
Current Rating 4 A max
TE Connectivity MTA-100 2.54mm Interconnect System
MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.