E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG

RS Stock No.: 669-2052Brand: TE ConnectivityManufacturers Part No.: 34203
brand-logo
View all in Splice Connectors

Technical Document

Specifications

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

26.16mm

Insulation

Insulated

Colour

Red

Insulation Material

PVC

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Product details

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

€ 57.00

€ 0.57 Each (In a Pack of 100) (Exc. Vat)

€ 70.68

€ 0.707 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG
Select packaging type

€ 57.00

€ 0.57 Each (In a Pack of 100) (Exc. Vat)

€ 70.68

€ 0.707 Each (In a Pack of 100) (inc. VAT)

TE Connectivity, PLASTI-GRIP Butt Wire Splice Connector, Red, Insulated, Tin 22 → 16 AWG
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Splice Type

Butt

Wire Size

22 → 16 AWG

Overall Length

26.16mm

Insulation

Insulated

Colour

Red

Insulation Material

PVC

Series

PLASTI-GRIP

Contact Material

Copper

Contact Plating

Tin

Product details

TE Connectivity PLASTI-GRIP Butt Splice Wire Crimp Terminals

PLASTI-GRIP closed barrel butt splice wire crimp terminals made of high conductivity tin plated copper with an expanded high dielectric strength 94V-0 rated vinyl insulation sleeve. The inner barrel of these PLASTI-GRIP butt splice crimp connectors is serrated in order to provide maximum electrical contact and tensile strength after crimping. The funnelled entry on the wire barrel enables the stripped wire to be inserted more easily.

TE Connectivity Plasti-Grip Terminals

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in